Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-9P6E5-36.0G02
Order Code3929641
Product RangeDura-Con Series
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.410 |
25+ | € 40.220 |
50+ | € 36.000 |
100+ | € 32.290 |
250+ | € 30.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-9P6E5-36.0G02
Order Code3929641
Product RangeDura-Con Series
Connector to ConnectorWire to Board Plug to Free End
No. of Positions9Ways
Connector Pitch1.27mm
No. of Rows1 Row
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Product RangeDura-Con Series
Wire Gauge26AWG
Jacket ColourMulti-colored
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
1.27mm
Cable Length - Metric
914.4mm
Product Range
Dura-Con Series
Jacket Colour
Multi-colored
No. of Positions
9Ways
No. of Rows
1 Row
Cable Length - Imperial
36"
Wire Gauge
26AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability