Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 141.980 |
5+ | € 135.220 |
10+ | € 126.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 141.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHT
Manufacturer Part NoAS1802, 310ML
Order Code1667367
Technical Datasheet
Sealant TypeSilicone RTV 1 Part
Adhesive TypeThermal
Adhesive ColourGrey
Thermal Conductivity2.3W/m.K
Sealant ApplicationsElectronics
Dispensing MethodCartridge
Sealant ColourGrey
Volume310ml
Weight-
Product Range-
Product Overview
AS1802, 310ML is a 1-part non-corrosive neutral cure (electronic grade) silicone adhesive sealant in grey colour.
- Excellent thermal conductivity
- Fast skinning
- Low linear shrinkage
- Self-levelling appearance
- Acetone cure type
- 8hr cure through to 3mm depth
- 23+/-2°C and 65% humidity cure profile
- 310ml in volume
Technical Specifications
Sealant Type
Silicone RTV 1 Part
Adhesive Colour
Grey
Sealant Applications
Electronics
Sealant Colour
Grey
Weight
-
Adhesive Type
Thermal
Thermal Conductivity
2.3W/m.K
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.711
UN Hazard Code:3082