Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHIP QUIK
Manufacturer Part NoNC191-30CC
Order Code4715843
Product RangeNC191 Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoNC191-30CC
Order Code4715843
Product RangeNC191 Series
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume30cc
Weight30g
Product RangeNC191 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A lower density flux vehicle for better shear spread and improved flow during heating.
- Ideal for all rework, solder, de-solder and reflow applications
- Non-corrosive, non-conductive, no-clean
- Tack flux will not run all over PCB when applied
- Excellent wetting
- Easily cleaned with isopropyl alcohol (IPA)
- Attachment of BGA spheres
- Soldering flip chip components
- Long stencil life, Wide process window
- Halogen Free (EN14582 test method)
- Clear residue
- Can be used with leaded and lead-free applications
- Volume: 30cc
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
30g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Soldering
Volume
30cc
Product Range
NC191 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38109090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058