Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHIP QUIK
Manufacturer Part NoESD-FOAM-BLACK-12X9X0.25
Order Code4715840
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoESD-FOAM-BLACK-12X9X0.25
Order Code4715840
Technical Datasheet
Foam FeaturesConductive
Height - Metric25mm
Width - Metric230mm
Length - Metric300mm
Height - Imperial-
Width - Imperial9"
Length - Imperial12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Foam Features
Conductive
Width - Metric
230mm
Height - Imperial
-
Length - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Height - Metric
25mm
Length - Metric
300mm
Width - Imperial
9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02