Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 19.070 |
| 3+ | € 18.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoCQ4LF-2S
Order Code4715876
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsLead Free Soldering
Dispensing MethodSpray Bottle
Volume60ml
Weight2oz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Non-flammable liquid flux in a 60ml spray bottle.
- No-clean
- Water-based, leaves no residues
- VOC-free, halide-free, rosin-free
- Ideal for all rework, solder, and de-solder applications
- Excellent wetting
- Easily cleaned with isopropyl alcohol (IPA)
- Can be used with leaded and lead-free applications
Technical Specifications
Flux Type
No Clean
Dispensing Method
Spray Bottle
Weight
2oz
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Lead Free Soldering
Volume
60ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38109090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081