Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.050 |
3+ | € 12.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Liquid flux alcohol-based, no-clean, water-washable in 30ml squeeze bottle.
- No-clean and water-washable
- Low solids
- Alcohol based
- Excellent wetting
- Easily cleaned with isopropyl alcohol (IPA) or hot water (60°C+)
- Can be used with leaded and lead-free applications
- Ideal for all rework, solder, and de-solder applications
Technical Specifications
Flux Type
No Clean
Dispensing Method
Bottle
Weight
1oz
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Lead Free Soldering
Volume
30ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38109090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:1219