Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6839
Order Code1695722
Product RangeCM 6839
Technical Datasheet
2,817 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.610 |
10+ | € 2.330 |
25+ | € 2.170 |
50+ | € 2.070 |
100+ | € 1.960 |
300+ | € 1.850 |
500+ | € 1.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6839
Order Code1695722
Product RangeCM 6839
Technical Datasheet
Supply Voltage28V
Lamp Base TypeSub-Midget Flanged
Bulb SizeT-1 (3mm)
Average Bulb Life4000h
Product RangeCM 6839
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 (3mm)
Product Range
CM 6839
Lamp Base Type
Sub-Midget Flanged
Average Bulb Life
4000h
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 6839
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability