Print Page
Image is for illustrative purposes only. Please refer to product description.
645 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.130 |
12+ | € 17.610 |
24+ | € 16.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES897BE
Order Code9599584
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectrical
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
Product Overview
ES897BE is a Flux Off® lead free flux remover which is an extra strength solvent that removes heavy and encrusted flux deposits resulting from high temperature lead free soldering applications. This powerful cleaner quickly removes all types of flux, oxide particles, dust, grease and oil, and then evaporates quickly leaving no residues. Flux-off lead-free flux remover effectively cleans flux residues from, chip carriers, heat sinks, metal housings and chassis, printed circuit boards, plugs, relays and contacts, sockets, surface mount device pads, solenoids.
- Removes R, RA, RMA, and No Clean fluxes in lead free and Tin/Lead applications
- Non corrosive, safe for metals
- Flammable
- Extra strength, fast drying
- Removes encrusted, baked on fluxes
- All way spray valve even sprays upside down
- Available with attachable brush
Notes
Not recommended for ABS, acrylics, polycarbonates, polystyrenes and PVC.
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Electrical
Volume
200ml
Product Range
-
Technical Docs (2)
Alternatives for ES897BE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950