Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8500
Order Code1869818
Product RangeCircuitWorks
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.140 |
12+ | € 22.230 |
24+ | € 21.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8500
Order Code1869818
Product RangeCircuitWorks
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectronics
Dispensing MethodSyringe
Volume-
Weight3.5g
Product RangeCircuitWorks
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks® No Clean Tacky Flux is a type ROL0 formulation diesigned for BGA reowrk requireing high reliability, stability and cleanliness. CircuitWorks® No Clean Tacky Flux gel composition holds the BGA component in position even with board movement. Its lower viscosity allows easy application and contains no ionic material.
- Excellent wetting ability
- Long tack time
- Non Corrosive, halide and halogen free
- Meets IPC requirements for ROL0, No Clean
- Excellent consistency
- Stable viscosity
- Conforms to ISO 9454
- Meets Bellcore TR NWT 000078 requirements
- Meets DIN EN 29454 1 1.1.3.C classification
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Syringe
Weight
3.5g
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Electronics
Volume
-
Product Range
CircuitWorks
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05