Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.540 |
5+ | € 71.720 |
10+ | € 70.290 |
Product Information
Product Overview
6244SEIPA70E poly-wipes are constructed from 100% polyester, creating a wiper ideal for spill control, cleaning and solution application. Providing excellent strength, good absorbency and chemical compatibility. This wiper is a perfect choice for general cleanroom and equipment maintenance, or any critical applications where lint can be detrimental. Poly-wipes are compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone or methyl ethyl ketone. These are generally compatible with dilute or weak bases, as well as with most dilute or weak acids. Poly-wipes can be used to clean semiconductor wafer fabs, aerospace production areas, disk drives production areas, pharmaceutical / biotechnical production areas, general cleanroom cleaning, clean and polish critical surfaces both metal and non-metal. It has a shelf life of dry – 5 years from date of manufacture and pre-wetted – 3 years from date of manufacture.
- 4" x 4" sealed edge polyester wipe, saturated with 70% IPA, 150/bag
- Excellent solvent and acid resistance, wiping and cleaning surfaces, equipment and parts
- Individually lot coded for ease of traceability and quality control
- Applying and removing lubricants, adhesives, residues and other solutions including disinfectants
- Excellent durability for cleaning rough, abrasive, or irregular surfaces
- Low ionic, non-volatile residue and particle contamination, good absorbency
- Processed and packaged in an ISO 5 cleanroom, meets USP <lt/>797<gt/> and USP <lt/>800<gt/> wiper requirements
- Poly-wipes wipes are packaged in easy-to-open bags (perforated bag, slider bag)
- Poly-wipes wipes are prewet with 0.2µm filtered 70% IPA / 30% DIW for ease of use
- Provide consistent, optimized cleaning efficiency with repeatable wetness, VOC levels
Notes
Autoclave safe (dry wipers only!).
Technical Specifications
Polyester
4"
No SVHC (12-Jan-2017)
4"
COVENTRY Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Product Compliance Certificate