Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 866.250 |
Product Information
Product Overview
CA 1631 calibrator process can be used to measure and supply a DC current loop from 0 to 24mA with 0.015% accuracy and a DC voltage between 0 and 20V with an accuracy of +/- 0.02%. When used as a battery-powered stand-alone instrument, it offers a long battery life in the field. When connected to the mains, it can be used continuously without any time limit.
- 6 x 1.5V power supply
Contents
Calibrator process, 2 pairs of test wires and crocodile clip, 6 AAA 1.5V batteries, 1 x operating manual in 5 languages and 1 x carrying bag .
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Current, Voltage
97mm
Voltage:0.02%+3pts, Current:0.015%+3pts
-10°C
-
205mm
45mm
472g
55°C
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for P01654402
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate