Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 746.000 |
Product Information
Product Overview
CA6424 PLUS is a rugged and waterproof earth tester can be used for 2P and 3P earth measurements in total safety. Text markings and colour coding help users to avoid connection errors. It can also measure the voltage up to 600V. All the measurements and functions are directly accessible on the front panel, even when wearing gloves. Special connection technology for the G72 clamp allows measurement of the line (phase) current and leakage current, from 0.5 mA to 60 A. There is a dedicated key for cable compensation. A LED indicates when a hazardous voltage is present, while the NOISE symbol flashes to indicate when a noise voltage is present. Equipped with a 3-display backlit screen, the CA 6424 ohmmeter lets you view all the useful information on a single screen: measurement result, errors concerning the measurements or the recorded values, as well as complementary information (USE, HR, etc.).
- Voltage from 0 to 60V
- 2P resistance / 3P earth measurements up to 50kohm in high-resistivity terrain
- Automatic stabilization of the measurement
- Measurement mode: one-shot or permanent
- RH stake resistance measurement
- USE voltage measurement
- Current measurement with the G72 clamp: 0.5 mA to 60 A
- Deactivatable automatic power-off
- Complies with IEC 61557-1 and IEC 61557-4
- NiMH batteries rechargeable via the mains, USB socket or vehicle cigarette lighter
Contents
Earth tester, 1 x carrying bag, 6 x NiMH batteries, 1 x USB 2A power supply, 1 x USB micro-razor power cable, 1 x multilingual quick start guide, 1 x safety datasheet, 1 x battery datasheet, 1 x test report with measurement results, WEB link/QR Code for downloading the manuals.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
2-Wire
10ohm
± 1%
126mm
1kg
No SVHC (16-Jul-2019)
0.5ohm to 50kohm
60A
223mm
70mm
-
Technical Docs (1)
Alternatives for P01127014
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate