Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoC101K0JL
Order Code3133522
Product RangeC Series
Also Known AsC101K0JL
Technical Datasheet
99 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.210 |
| 10+ | € 2.230 |
| 50+ | € 1.870 |
| 100+ | € 1.730 |
| 200+ | € 1.500 |
| 400+ | € 1.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoC101K0JL
Order Code3133522
Product RangeC Series
Also Known AsC101K0JL
Technical Datasheet
Resistance1kohm
Product RangeC Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Product Diameter8.5mm
Product Length38.1mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
38.1mm
Operating Temperature Min
-
Qualification
-
Product Range
C Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 90ppm/°C
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05