Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoBDS2A100100RK
Order Code1174494
Product RangeBDS Series
Also Known As1614782-1
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.550 |
3+ | € 70.660 |
5+ | € 61.240 |
10+ | € 58.890 |
20+ | € 56.530 |
50+ | € 52.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 76.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoBDS2A100100RK
Order Code1174494
Product RangeBDS Series
Also Known As1614782-1
Resistance100ohm
Product RangeBDS Series
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length38mm
Product Width25.5mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BDS series thick film Power Resistor in an easy-mounting Isotop case. It offers high power density over a wide range of ohmic values and benefits. Available in 6 resistor configurations with 2 or 4 easy to connect terminals, the resistor is made from quality materials for optimum reliability and stability with very low partial discharge. Resistor with alternative terminations or flying leads is available.
- Multiple terminal configurations and multi-resistor packages
- Space saving solution
- Guaranteeing quality, reliability and long life
- High Power Resistor
Technical Specifications
Resistance
100ohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
38mm
Product Height
21mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Product Range
BDS Series
Resistance Tolerance
± 10%
Voltage Rating
500V
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
25.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019
Product traceability