Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCENTRONIC
Manufacturer Part NoOSD15-5T.
Order Code548730
Also Known AsE10150050003
Your Part Number
Technical Datasheet
1,639 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 22.080 |
| 5+ | € 18.700 |
| 10+ | € 16.280 |
| 50+ | € 15.370 |
| 100+ | € 14.140 |
| 250+ | € 13.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCENTRONIC
Manufacturer Part NoOSD15-5T.
Order Code548730
Also Known AsE10150050003
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±-
Dark Current1000pA
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
Product Overview
The OSD15-5T is a 15mm² General Purpose Silicon Sensor offers high blue sensitivity coupled with high shunt resistance and low dark leakage current. The series 5T sensor is particularly suited to low light level applications from 430 to 900nm where the highest signal to noise ratio is important. It may be operated photovoltaically or with a reverse bias of up to 12V where lower capacitance is needed. The 5T range provides the most economic solution for all applications where high speed of response above 800nm is not critical.
- 5nA Maximum dark current
Applications
Sensing & Instrumentation
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
1000pA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Diode Case Style
TO-5
Angle of Half Sensitivity ±
-
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907