Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL967460
Order Code4341849
Product Rangecelpac SUL9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
38+ | € 71.140 |
Price for:Each
Minimum: 38
Multiple: 38
€ 2,703.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL967460
Order Code4341849
Product Rangecelpac SUL9 Series
Technical Datasheet
Load Current35A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Product Rangecelpac SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SUL967460 is a SUL9-SUM9 series single phase power solid contactor. It is designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL. The application includes (AC-1 / LC A) heating elements.
- 22.5mm solid state contactor for space-saving design, ready to use with its heatsink
- Designed for resistive loads (AC-51), low profile housing type
- High I²t model <gt/> 6000A²s for MCB protection, input over-voltage protection
- Large control range from 3.5 to 32VDC with input current limiter, screws terminals (power)
- 2 points pluggable control connector, yellow LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels, AC type of relay
- 75A thyristor rating, 29A AC-1 at 40°C max. switching current, DIN rail type of mounting
- Single phase, AC on/off zero-cross function, switching voltage rate range from 24 to 600VAC
- PA 6 UL94VO housing material, 1000Mohm (500VDC) insulation resistance (25°C)
- Ambient temperature range from -55 to 100°C
Contents
Single phase power solid contactor, Heatsink.
Technical Specifications
Load Current
35A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
celpac SUL9 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
3.5VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate