Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.800 |
10+ | € 18.620 |
25+ | € 18.250 |
50+ | € 17.880 |
100+ | € 17.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoPCA22330
Order Code2251799
Technical Datasheet
Sensing Range Max40mm
Sensor TypeReed Sensor
Sensing Distance Max40mm
Sensor MountingPanel Mount
Supply Current-
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCA22330 is a Magnetic Proximity Sensor with reed switch.
- 1 Normally open contact ( form A )
- 50W/70VA Maximum switching power
- 0.5A Maximum switching current
- ≤150mΩ Initial contact resistance
- 1010Ω Insulation resistance
- 2500±250Hz Resonant frequency
- 200Hz Maximum frequency
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
40mm
Sensing Distance Max
40mm
Supply Current
-
Operating Temperature Max
75°C
SVHC
No SVHC (27-Jun-2024)
Sensor Type
Reed Sensor
Sensor Mounting
Panel Mount
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0687