Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoDEL-C2103A.12.04
Order Code1862335
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoDEL-C2103A.12.04
Order Code1862335
Technical Datasheet
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.845mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
16 x 30AWG
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Dec-2014)
Jacket Colour
Orange
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Voltage Rating
600V
External Diameter
2.845mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.560278