Quantity | Price (ex VAT) |
---|---|
1+ | € 553.280 |
Product Information
Product Overview
RGC3P60V30C1DM is a RGC3P solid state relay with integrated heatsink. It can be directly controlled with an analogue signal. The power output from this is directly proportional to the analogue control input. The integrated overvoltage protection prevents the solid state relay from breaking down due to uncontrolled transients that may occur on the lines. It is ready to use solution provided with integrated heatsink thus eliminating the need for the user to calculate the size of heatsink needed for adequate thermal dissipation. The input types cover a wide range of current and voltage ranges. Local setting by an external potentiometer is also possible. Applications include plastic injection machines, thermoformers, dryers, electrical ovens, shrink tunnels, air handling units, climatic chambers, industrial printers, ovens and furnaces, battery manufacturing machines.
- Elimination of analogue to digital convertors, panel space savings
- Long lifetime, low machine downtime
- Ease of use, fast wiring, integrated monitoring for timely detection of malfunctions
- Accommodates UL508A requirements for industrial control panels
- 3-pole switching, switching mode: proportional
- Rated voltage: 180-660V AC, 1200Vp
- Control input: 0-5V DC, 1-5V DC, 0-10V DC, rated current/pole at 40°C: 30A AC
- Switching mode: 1 FC ON, 1 FC OFF at 50% input, external supply: 24V AC/DC
- Monitoring for Mains loss, Load loss, SSR short circuit, open circuit and OTP with EMR alarm output
- Operating temperature range from -40°C to +70°C
Technical Specifications
30A
10VDC
DIN Rail
180VAC
RGC Series
660VAC
Proportional Output
Screw, Box Clamp
0VDC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate