Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 73.390 |
5+ | € 70.680 |
10+ | € 69.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 73.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A23A15KGU
Order Code2663553
Technical Datasheet
Load Current20A
Operating Voltage Max253VAC
Control Voltage Max190VDC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min195.5VAC
Control Voltage Min24VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RGC1A23A15KGU is a 1-pole Solid State Relay with integrated heat-sink and zero cross or instant ON switching. The solid state contactor presents an unique opportunity to maximize efficiency in panel space and is an evolution of solid state switches. The nominal current ratings are at 40°C. Power and control terminals allow for safe looping of cables. Voltage transient protection is standard across the output with a varistor.
- IP20 Protection rating
- 100kA Short circuit current rating
Applications
Industrial
Technical Specifications
Load Current
20A
Control Voltage Max
190VDC
Contactor Mounting
Panel
Operating Voltage Min
195.5VAC
Product Range
-
Operating Voltage Max
253VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
24VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26