Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPH18CNP50PAM1SA
Order Code4305988
Product RangePH18CNP Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.590 |
5+ | € 45.660 |
10+ | € 44.730 |
25+ | € 43.790 |
50+ | € 42.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPH18CNP50PAM1SA
Order Code4305988
Product RangePH18CNP Series
Technical Datasheet
Sensing Range Max5m
Sensing MethodPolarized Retroreflective
Sensor Output TypePNP / SPST-NO / SPST-NC
Product RangePH18CNP Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
PH18CNP50PAM1SA is a photoelectric retro-reflective, sensor. This sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is PNP and the output switching function is NO and NC.
- M18 square type housing style, 5m range, plug connection (M12, 4-pin)
- Miniature sensor range, sensitivity adjustment by potentiometer, excellent EMC performance
- Supply voltage range from 10 to 30VDC, LED indication for output, stability and power ON
- Reverse polarity, short circuit and transients protection, IP67, IP69K degree of protection
- Temperature drift is ≤ 0.2%/°C, hysteresis is ≤ 20%, ripple is ≤ 10%
- No load supply current is ≤ 25mA at 24VDC, minimum operational current is 0.5mA
- OFF-state current is ≤ 100µA, voltage drop is ≤ 2.0VDC at 100mA
- InGaAIP, LED, 625nm light source, red, modulated light type, 500Hz operating frequency
- cULus (UL508), supply class 2 approval, IP67, IP69K (degree of protection)
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
Sensing Range Max
5m
Sensor Output Type
PNP / SPST-NO / SPST-NC
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Polarized Retroreflective
Product Range
PH18CNP Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate