Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD86CAP12QPTD
Order Code4706479
Product RangePD86.AP12 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 96.380 |
5+ | € 94.600 |
10+ | € 92.880 |
25+ | € 89.620 |
50+ | € 88.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 96.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD86CAP12QPTD
Order Code4706479
Product RangePD86.AP12 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max12m
Sensing MethodPolarized Retroreflective
Output TypeDigital - SPST Relay
Product RangePD86.AP12 Series
Connection MethodScrew
Supply Voltage Min12V
Supply Voltage Max24V
Light Source620nm LED
Qualification-
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
PD86.AP12 Series
Supply Voltage Min
12V
Light Source
620nm LED
IP Rating
IP66
Operating Temperature Max
60°C
Sensing Distance Max
12m
Output Type
Digital - SPST Relay
Connection Method
Screw
Supply Voltage Max
24V
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12