Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNB20PAM5SA
Order Code4305994
Product RangePD30CNB20 Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.230 |
5+ | € 66.870 |
10+ | € 65.500 |
25+ | € 64.140 |
50+ | € 62.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNB20PAM5SA
Order Code4305994
Product RangePD30CNB20 Series
Technical Datasheet
Sensing Range Max200mm
Sensor Output TypePNP / SPST-NO / SPST-NC
Sensing MethodDiffuse Reflective, Background Suppression
Product RangePD30CNB20 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Overview
PD30CNB20PAM5SA is a photoelectrics diffuse-reflective, background suppression sensor. This sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer function for adjustment of the sensitivity makes the sensor highly flexible. The output type is PNP, and the output switching function is NO and NC output.
- Housing (W x H x D) is 10 x 30 x 20mm, plug connection (M8, 4-pin), 200m range
- Miniature sensor range, sensitivity adjustment by potentiometer, excellent EMC performance
- Supply voltage range from 10 to 30VDC, make and break switching function
- LED indication for output, stability and power ON, excellent colour matching
- Reverse polarity, short circuit and transients protection, cULus (UL508 + CSA) approval
- Temperature drift is ≤ 0.05%/°C, hysteresis is ≤ 10%, ripple is ≤ 10%
- Off-state current is ≤ 100µA, no load supply current is ≤ 20mA at UB max, ≤ 40mA at UB min
- InGaAlP, LED, 625nm light source, light type is red, modulated, ambient light is ≤ 10,000lux
- Operating frequency is ≤ 500Hz, rated insulation voltage is ≤ 500VAC (rms)
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
Sensing Range Max
200mm
Sensing Method
Diffuse Reflective, Background Suppression
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP / SPST-NO / SPST-NC
Product Range
PD30CNB20 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate