Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPC50CNP06RP
Order Code3868607
Product RangePC50CNP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 218.970 |
5+ | € 208.010 |
10+ | € 201.450 |
25+ | € 194.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 218.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPC50CNP06RP
Order Code3868607
Product RangePC50CNP Series
Technical Datasheet
Sensing Range Max6m
Sensing Distance Max6m
Sensing MethodRetroreflective
Sensor Output TypeRelay
Product RangePC50CNP Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max240V
Supply Voltage Min12V
Supply Voltage Max240V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
6m
Sensing Method
Retroreflective
Product Range
PC50CNP Series
Supply Voltage DC Min
12V
Supply Voltage Min
12V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
6m
Sensor Output Type
Relay
Connection Method
Cable
Supply Voltage DC Max
240V
Supply Voltage Max
240V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195955