Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMI20
Order Code4469395
Product RangeMI Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 61.030 |
| 5+ | € 54.670 |
| 10+ | € 53.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 61.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMI20
Order Code4469395
Product RangeMI Series
Technical Datasheet
CT Construction1-Phase
Current Ratio-
Accuracy Class-
Power Rating100mW
Window Diameter10.5mm
Frequency Range40Hz to 1kHz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current20A
Secondary Current Nom-
Product RangeMI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
1-Phase
Accuracy Class
-
Window Diameter
10.5mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Current Ratio
-
Power Rating
100mW
Frequency Range
40Hz to 1kHz
Transformer Terminals
Wire Leaded
Primary Current
20A
Product Range
MI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07