Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD46CNC10PP
Order Code4306009
Product RangeTRIPLESHIELD CD46 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 109.820 |
5+ | € 107.620 |
10+ | € 105.430 |
25+ | € 103.230 |
50+ | € 101.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 109.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD46CNC10PP
Order Code4306009
Product RangeTRIPLESHIELD CD46 Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min1mm
Sensing Distance Max10mm
Sensing Range Max10mm
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeTRIPLESHIELD CD46 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CD46CNC10PP is a proximity sensor with capacitive thermoplastic polyester housing. This capacitive proximity level switch with a sensing distance of 10mm non-flush mounted. The switching points can be altered by means of the teach-in function. 3-wire DC output with selectable make (NO) or break (NC) switching and NPN alarm. Grey/black polyester housing with 2m PVC cable. It is designed for front, pipe, or plane mounting.
- Housing dimension is 28 x 46 x 5.5mm, rated operating distance is 10mm
- Featuring TRIPLESHIELD™ sensor protection, alarm output
- Teach-in of sensing distance via push-button or wire-input
- Short-circuit, transients and reverse polarity protection, IP68 degree of protection
- 5 years of warranty, alarm output when operating current is 250mA
- Repeat accuracy is 5%, rated operational voltage is 10 to 30VDC (ripple included)
- Ripple is 10%, rated operational current is 200mA (continuous)
- UL, CSA approval, 10Hz frequency of operating cycles
- Housing material is grey/black PBT (body), TPE-U (button and lightguide)
- Operating ambient temperature range from -20°C to +80°C
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
10mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP68
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
1mm
Sensing Range Max
10mm
Sensor Output Type
PNP
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
TRIPLESHIELD CD46 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07833