Quantity | Price (ex VAT) |
---|---|
1+ | € 205.490 |
Product Information
Product Overview
CA30FAN25BPM1IO is a capacitive proximity sensor with IO-link communication. It is a complete family of high-performance capacitive sensors for the detection of most solid or liquid targets in industrial applications such as plastic and rubber, agriculture, food and beverage, and materials handling. The 4th generation of TRIPLESHIELDTM technology provides increased immunity to electromagnetic interference (EMI), especially to frequency drives, and improves immunity to humidity and dust. The sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. On-board IO-link communication opens up a variety of functions, such as easy communication and customization of advanced parameter settings. In IO-link mode, the sensor will generate 16-bit analogue process data output representing the dielectric value measured by the sensor. Timer functions can be set, such as on-delay, off-delay, and one-shots.
- Enhanced EMC performance, easy customization to specific OEM requests
- Logging functions, detection modes, sensing distance and hysteresis
- Sensing modes: single point or two point or window mode
- Logic functions such as: AND, OR, X-OR and SR-FF, external input
- Sensing principle is capacitive sensor, cylindrical housing with threaded barrel
- PTFE housing, axial sensing, non-flush installation, sensing distance is 25mm
- M12, 4-pole connector, rated operational voltage is 10 to 40VDC (ripple included)
- Ripple is 10%, no load supply current is 20mA, rated insulation voltage is 50VDC
- Off-state current is 100μA, short circuit, reverse polarity, transients protection
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
M30 x 1.5
25mm
10V
CA30FA-IO Series
25mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
40V
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate