Print Page
ICB12S30N08POM1
INDUCTIVE PROXIMITY SENSORS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI / PARTNER STOCK
Manufacturer Part NoICB12S30N08POM1
Order Code4728060
Technical Datasheet
4 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | € 79.690 |
| 6+ | € 75.350 |
Price for:Each
Minimum: 2
Multiple: 2
€ 159.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI / PARTNER STOCK
Manufacturer Part NoICB12S30N08POM1
Order Code4728060
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
ICB12S30N08POM1 is a proximity inductive sensor. It is a family of inductive proximity switches in industrial standard nickel-plated brass housings. It is able to handle applications where a high sensing range is requested. Output is open collector PNP transistors.
- Plug connection, short body style, 8mm rated operating distance
- Rated operational voltage is 10 to 36V DC, LED indication for output on
- Reverse polarity, short circuit, transients protection
- Laser engraved on front cap, permanently legible, CSA certified for hazardous locations
- Ripple is 10%, operating frequency is 2000Hz, off-state current is 50μA
- Housing material is nickel-plated brass (body), grey thermoplastic polyester (front)
- IP67 degree of protection, power on delay is 20ms
- No load supply current is 15mA, voltage drop is 2.5V DC max at 200mA
- Repeat accuracy is 10%, tightening torque is 10Nm
- Operating ambient temperature range from -25°C to +70°C
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308