Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-303-11A3N-B-A
Order Code1204533
Product RangeCLB Series
Technical Datasheet
501 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.100 |
5+ | € 4.950 |
10+ | € 4.840 |
25+ | € 4.790 |
50+ | € 4.740 |
100+ | € 4.650 |
250+ | € 4.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-303-11A3N-B-A
Order Code1204533
Product RangeCLB Series
Technical Datasheet
Product RangeCLB Series
Current Rating30A
No. of Poles1 Pole
Voltage Rating VDC32VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
Technical Specifications
Product Range
CLB Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
Current Rating
30A
Voltage Rating VDC
32VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216