Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-053-11A3N-B-A
Order Code1204527
Product RangeCLB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-053-11A3N-B-A
Order Code1204527
Product RangeCLB Series
Technical Datasheet
Product RangeCLB Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC32VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
CLB Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
5A
Voltage Rating VDC
32VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025628