Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAP-XX
Manufacturer Part NoLY13R810030M117R-L
Order Code4703350
Product RangeLY13R8 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.060 |
10+ | € 5.110 |
50+ | € 4.380 |
100+ | € 4.180 |
200+ | € 4.000 |
400+ | € 3.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R810030M117R-L
Order Code4703350
Product RangeLY13R8 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance110F
Discharge Current Max-
ESR125ohm
Capacitance Tolerance± 20%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Height30mm
Product RangeLY13R8 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R810030M117R-L is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 110F capacitance with ±20% tolerance
- 50mohm AC ESR max at 1kHz, 125mohm DC ESR
- 10µA IL max at 120hrs
- 10mm diameter x 30mm length
- Low temperature variant
- Temperature range from -25°C to +70°C
- Extremely long cycle life of 250,000 cycles
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
30mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
110F
ESR
125ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Range
LY13R8 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001