Print Page
Product Information
ManufacturerCANTHERM
Manufacturer Part NoTPC-K-316-6.0-I-100-2.0MTR CT45KX
Order Code2887296
Product RangeTPC
Technical Datasheet
Length100mm
External Diameter6mm
Probe/Pocket Body MaterialStainless Steel
Product RangeTPC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
100mm
Probe/Pocket Body Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
External Diameter
6mm
Product Range
TPC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23