Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCERG06
Order Code3378050
Product Range7000 Recessed Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCERG06
Order Code3378050
Product Range7000 Recessed Series
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric90mm
External Depth - Metric145mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial3.54"
External Depth - Imperial5.71"
Product Range7000 Recessed Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- ABS construction
- IP65 rating
- Lid mounted by four M3 machine screws
- Plastic screw covers
- Recessed lid for membrane keypads or overlays
- Guides in lid and base for vertical PCB mounting
- PCB pillars in lid and base
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
45mm
External Depth - Metric
145mm
Body Colour
Grey
External Height - Imperial
1.77"
External Depth - Imperial
5.71"
SVHC
No SVHC (19-Jan-2021)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
7000 Recessed Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16