Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCPWP3T
Order Code3375016
Technical Datasheet
Cable Diameter8.5mm
ColourBlack
Conductor Area CSA-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
A one piece, 3-pole "T" waterproof field assembly connector which feature a silicon seal and is IP68 rated.
- One piece construction with no risk of small electrical parts being dropped during installation
- Heavy duty, robust and strong
- Compact, therefore more options to accommodate during installation
- Integrated terminal block design
- Colour coded screws/terminals make installation easier
- Brail points to allow installation in low light conditions
- Voltage Rating: 250V
- Current Rating: 16A
- Min Wire Size OD: 5.5mm
- Max Wire Size OD: 8.5mm
- Contact Resistance: 10mΩ
- Insulation Structure: 500 MΩ at 500VDC
- Temperature Rating: -40°C to +105°C
- IP Rating: IP68
- Mould Material: PA6
- Contact/Terminal Material: Nickel-Plated Brass
- Seal Material: Silicon
- Approvals: EN61984 & CE
Technical Specifications
Cable Diameter
8.5mm
Conductor Area CSA
-
SVHC
No SVHC (19-Jan-2021)
Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062