Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIM/101416W-IDCS
Order Code2211820
Technical Datasheet
Rated Current100mA
Rated Voltage50V
Product Range-
Product Overview
10/14/16 way IDC interface module
- Three IDC dual row headers to screw terminals
- Long ejector latches for strain relief sockets
- 35mm DIN rail mounting
- 45° Terminals for easy access
- Rating: 50VDC, 100mA
- Cable entry: 0.2-4mm (30-12AWG)
- Dimensions (WxHxD): 83x56x46mm
Technical Specifications
Rated Current
100mA
Product Range
-
Rated Voltage
50V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12