Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-234
Order Code2845601
Product RangeX8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 314.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 314.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-234
Order Code2845601
Product RangeX8
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric255mm
External Width - Metric530mm
External Depth - Metric630mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial10.04"
External Width - Imperial20.87"
External Depth - Imperial24.8"
Product RangeX8
Product Overview
When it comes to housing your electronics, the X Series range never compromises on quality or protection. X8 Series feature hinged lids where repeated access to internal components is required. The padlock tab offers increased security with optional keyed latches that lock the enclosure shut. X8 types are ideal for control and measurement equipment as well as distribution boards. A dual door option is available for control panel applications.
- V0 material
- Heavy duty
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
255mm
External Depth - Metric
630mm
Body Colour
Grey
External Height - Imperial
10.04"
External Depth - Imperial
24.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
530mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
20.87"
Product Range
X8
Technical Docs (2)
Alternatives for CHDX8-234
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5