Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIB/6ST/L2
Order Code2472311
Product RangeDIN Rail Box Series
Technical Datasheet
3 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.070 |
5+ | € 12.870 |
10+ | € 12.670 |
20+ | € 12.290 |
50+ | € 11.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIB/6ST/L2
Order Code2472311
Product RangeDIN Rail Box Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric32mm
External Width - Metric106mm
External Depth - Metric90mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial4.17"
External Depth - Imperial3.54"
Product RangeDIN Rail Box Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- UL94-V0 polycarbonate construction
- Designed for 35mm DIN rail or surface mounting
- Multiple snap-in PCB positions (horizontal and vertical)
- Pillars in the base for PCB screw fixing
- Base offers isolation from DIN rail
- Surfaces easily customisable and printed
- Solid top, low profile design
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
32mm
External Depth - Metric
90mm
Body Colour
Grey
External Height - Imperial
1.26"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
106mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.17"
Product Range
DIN Rail Box Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1