Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.650 |
5+ | € 13.440 |
10+ | € 13.050 |
20+ | € 12.860 |
50+ | € 12.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBHEX1-PI3-GY
Order Code3879627
Technical Datasheet
For Use WithRaspberry Pi 3 Boards
External Height45mm
External Width130mm
External Depth146mm
Enclosure MaterialABS
Body ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Raspberry Pi 3 Boards
External Width
130mm
Enclosure Material
ABS
Product Range
-
External Height
45mm
External Depth
146mm
Body Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12