Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2001/11-EMI/RFI
Order Code1171593
Product Range2000
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.790 |
5+ | € 24.420 |
10+ | € 24.050 |
20+ | € 23.340 |
50+ | € 22.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2001/11-EMI/RFI
Order Code1171593
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric39mm
External Width - Metric56mm
External Depth - Metric85mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.54"
External Width - Imperial2.2"
External Depth - Imperial3.35"
Product Range2000
Product Overview
A high frequency EMC compliant enclosure for shielding electronic equipment.
- ABS construction lid and base to IP54 standard
- Graphite dark grey paint finish
- Electromagnetic Compatibility coating
- Lids mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
39mm
External Depth - Metric
85mm
Body Colour
Grey
External Height - Imperial
1.54"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
2000
Technical Docs (1)
Alternatives for BIM2001/11-EMI/RFI
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032