Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4049-2.0A
Order Code3525992
Product RangeCT4049 Series
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4049-2.0A
Order Code3525992
Product RangeCT4049 Series
Blow CharacteristicVery Fast Acting
Fuse Current2A
Voltage Rating VAC0
Fuse Size Metric6.35mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product RangeCT4049 Series
Breaking Capacity Current AC0
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
0
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
0
Fuse Current
2A
Fuse Size Metric
6.35mm x 31.8mm
Product Range
CT4049 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00352