Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4049-1.5A
Order Code3525991
Product RangeCT4049 Series
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | € 5.570 |
Price for:Each
Minimum: 5
Multiple: 5
€ 27.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4049-1.5A
Order Code3525991
Product RangeCT4049 Series
Blow CharacteristicVery Fast Acting
Fuse Current1.5A
Voltage Rating VAC1kV
Fuse Size Metric6.35mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product RangeCT4049 Series
Breaking Capacity Current AC50kA
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
50kA
Fuse Current
1.5A
Fuse Size Metric
6.35mm x 31.8mm
Product Range
CT4049 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00352