Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3659-8
Order Code4531675
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact Plating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3659-8 is a pincer style SMD MiniFlex test clip for IC test measurements.
- 40V voltage rating, 1A current
- 0.024" (0.6mm) interconnection pins in both finger grips
- Use with 0.8mm micro lead jack
- Grey colour test clip
- Temperature range from 0° to +50°C
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
-
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018