Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2942-25
Order Code4531679
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG58C/U
Impedance50ohm
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2942-25 is a high quality BNC male to male coaxial cable assembly. Moulded bend relief boot.
- 25cm cable length
- Black colour
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Coaxial Cable Type
RG58C/U
Cable Length - Imperial
9.9"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172