Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoSWPP-100
Order Code2817119
Your Part Number
Technical Datasheet
47 In Stock
46 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 27.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 27.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoSWPP-100
Order Code2817119
Technical Datasheet
Tip MaterialCotton
Swab Tip Size0.75mm
Handle Length76.2mm
Handle MaterialWood
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Material
Cotton
Handle Length
76.2mm
Product Range
-
Swab Tip Size
0.75mm
Handle Material
Wood
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566