Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP850-5.00K-1%
Order Code4050440
Product RangeKool-Pak MP800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.880 |
| 10+ | € 9.370 |
| 25+ | € 8.700 |
| 50+ | € 7.640 |
| 100+ | € 7.120 |
| 250+ | € 6.880 |
| 500+ | € 6.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP850-5.00K-1%
Order Code4050440
Product RangeKool-Pak MP800 Series
Technical Datasheet
Resistance5kohm
Product RangeKool-Pak MP800 Series
Power Rating50W
Resistor TechnologyThick Film
Resistor Case / PackageTO-220
Resistance Tolerance0
Voltage Rating300V
Temperature Coefficient-20ppm/°C to +50ppm/°C
Product Length10.41mm
Product Width3.18mm
Resistor TypePower
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5kohm
Power Rating
50W
Resistor Case / Package
TO-220
Voltage Rating
300V
Product Length
10.41mm
Resistor Type
Power
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP800 Series
Resistor Technology
Thick Film
Resistance Tolerance
0
Temperature Coefficient
-20ppm/°C to +50ppm/°C
Product Width
3.18mm
Product Diameter
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability