Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 275.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 275.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoRP999L
Order Code4533330
Technical Datasheet
Length-
Height650mm
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RP999L is a mechanical fitment stand (extra large). It is a fitment arm set for magnetic bases. It is ideal for mounting measuring equipment. It is used for a variety of mounting applications such as dial or digital indicators, lighting or optical instruments.
- Bases are easy to attach and secure
- Fitments complete with screw thread for attaching to a magnetic base or direct to machine
- 650mm maximum extension
- M10 screw thread
- 6.0mm/8.0mm/ Dovetail (with sleeve) diameter of clamp hole
Technical Specifications
Length
-
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
650mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.243