Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,964.000 |
Product Information
Product Overview
FLK-TIS60+ 9HZ is a thermal camera. The TiS60+ allows users to see things that are invisible to the eye and reveal problems that cannot be detected with other technologies. It is a simple-to-use, dependable thermal camera that the team can rely on. Often the next big challenge with infrared images is to make sure that the images taken by the team can quickly be added to work orders. The TiS60+ features IR Photo Notes making this easy. The TiS60+ features IR photo notes, making this easy. They give the camera operator a simple way to add pictures associated with the image, documenting the equipment name or the room location associated with the thermal image so that the person creating the work order can send the technicians to the right location for repairs.
- Designed for one-handed use
- 320 x 240 (76,800 pixels) infrared resolution, 34.1 °H x 25.6 °H field of view
- 3.5inch (8.9 cm landscape) 320 x 240 LCD ruggedized display
- On-screen reflected background temperature compensation
- IR Fusion® technology, AutoBlend™ mode, Picture-In-Picture (PIP)
- Smooth auto and manual scaling, fast auto-rescale in manual mode
- 9Hz frame rate, two-years (standard) warranty
- Operating temperature range from -10°C to +50°C
- IEC 61010-1: overvoltage category II, pollution degree 2 safety standards
- Size (H x W x L) is 267mm x 101mm x 145mm
Contents
Thermal imager, AC power supply (including universal AC adapters), Two-bay smart battery charger, Two rugged lithium ion smart batteries, USB cable, 4GB micro SD card, Rugged hard carrying case with soft transport bag and adjustable hand strap, Available by free download: FLUKE Connect™ software and user manual.
Technical Specifications
-20°C
320 x 240
34.1° x 25.6°
9Hz
Performance Series
400°C
0.045°C
460mm
2 Years
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate