Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 31,724.000 |
Product Information
Product Overview
787272-01 is an Ettus USRP X410 software defined radio device that can send and receive signals for use in various communications applications. You can use NI-USRP or the USRP Hardware Driver (UHD) to program the device. NI-USRP utilizes portions of UHD and allows for programming in LabVIEW, NI’s flagship intuitive development environment. The abstracted design environment helps accelerate the design of wireless systems and makes FPGA programming accessible to those without HDL design expertise. Using LabVIEW, you have the option to program the FPGA and host in a single development environment. Users have the option to customize the FPGA when using NI-USRP.
- 1MHz to 7.2GHz frequency, tunable up to 8 GHz
- Up to 400MHz bandwidth per channel
- 4 TX, 4 RX, independently tunable superheterodyne architecture
- Quad Core ARM Cortex-A53 (1200 MHz) 4GB DDR4 processing system
- RFSoC ZU28DR, 2 × 4GB DDR4 FPGA
- 2x QSFP28 (10/100 GbE, Aurora), 2 xiPass+ zHD, Ethernet, 2 x USB-C, 2 x HDMI interface
- 28.5cm × 22.2cm × 4.4cm size
Technical Specifications
1MHz to 7.2GHz
Zynq US + RFSoC
4Channels
USRP X410
400MHz
4Channels
Ethernet, PCI Express
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate