Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,953.000 |
10+ | € 1,914.000 |
20+ | € 1,875.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,953.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19443
Order Code3806672
Technical Datasheet
Measuring Range0kV/in to ±19.99 kV/in
Accuracy5%
Resolution %-
External Height24mm
External Width70mm
External Depth126mm
Product Range-
Product Overview
- Digital static field meter ionization verification kit
- Use to measure performance specifications of ionizers in the actual area of use
- Measures static charge and polarity on objects up to ±19.99KV at a distance of 1inch
- Aluminium conductive plate
- ±1000V charger, applies charge to the conductive plate to measure discharge times of air ionizers
- Carrying case included, polypropylene enclosure with polyurethane foam insert
- NIST calibrated with certificate included
Contents
Digital static field meter, Conductive plate, Charger, Coiled ground cord, 12’ length, 2 9V alkaline battery, Carrying case, Certificate of calibration.
Technical Specifications
Measuring Range
0kV/in to ±19.99 kV/in
Resolution %
-
External Width
70mm
Product Range
-
Accuracy
5%
External Height
24mm
External Depth
126mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902