Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,072.000 |
5+ | € 2,031.000 |
10+ | € 1,989.000 |
20+ | € 1,948.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,072.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROPICO
Manufacturer Part No006-A
Order Code1718659
Technical Datasheet
Decade Box TypeResistance
No. of Decades6
Decade Test Range0.001ohm to 1.11211kohm
Accuracy0.01%
Product Range-
Product Overview
006-A is a very high accuracy decade box. The switches has gold plated contacts to ensure a low contact resistance and negligible thermal EMF.
- High accuracy 0.01% and high performance
- Suitable for Pt100 and transducer simulation
- 6 decade
- Long term stability ± 20ppm/year
- Low temperature co-efficient ± 3ppm/°C to + 85°C
- Gold-plated switch contacts and solid copper input terminals
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
0.001ohm to 1.11211kohm
Product Range
-
No. of Decades
6
Accuracy
0.01%
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.305438